746-064-541-201

Heilind Number:EDA746-064-541-201
Manufacturer:EDAC
Manufacturer Number:746-064-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-541-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a current rating of 3 A, this connector offers efficient power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 64 positions, it provides ample connectivity options, with a pitch of .125 in and row spacing of .25 in for easy installation. The straight mount orientation simplifies assembly, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your design with this high-quality, versatile component.