746-064-541-206

Heilind Number:EDA746-064-541-206
Manufacturer:EDAC
Manufacturer Number:746-064-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers a reliable amperage of 3 A, ideal for powering up your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting performance. With two rows and 64 positions, it provides ample connectivity options. The .125-inch pitch and .25-inch row spacing offer precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient board-to-board connections in your electronic applications.