746-064-541-606

Heilind Number:EDA746-064-541-606
Manufacturer:EDAC
Manufacturer Number:746-064-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-541-606

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 64 positions, this connector ensures efficient signal transmission. The contact material is crafted from Copper Alloy for reliable conductivity. Its .125-inch pitch and .25-inch row spacing offer precise connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for board-to-board applications, this straight-mount connector is a versatile component for your electronic projects. Elevate your connectivity solutions with this essential connector.