746-064-545-201

Heilind Number:EDA746-064-545-201
Manufacturer:EDAC
Manufacturer Number:746-064-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a crucial component for seamless electronic integration. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both performance and style. With a contact material of Copper Alloy, it ensures efficient power transmission, while its 2-row configuration and 64 positions allow for versatile connectivity. The .125-inch pitch and .25-inch row spacing enable precise alignment, perfect for intricate circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Whether for professional projects or DIY endeavors, this Card Edge Connector is the ideal choice for secure and efficient board-to-board connections. Upgrade your setup today and experience seamless electronic communication like never before.