746-064-545-601

Heilind Number:EDA746-064-545-601
Manufacturer:EDAC
Manufacturer Number:746-064-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-545-601

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. Featuring two rows of contact points crafted from high-quality Copper Alloy, it offers reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .25 inches, this connector is perfect for applications requiring precise board-to-board connections. Its straight mount orientation and 64 positions provide versatility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.