746-064-545-606

Heilind Number:EDA746-064-545-606
Manufacturer:EDAC
Manufacturer Number:746-064-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With two rows of 64 copper alloy contacts, it provides seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .25 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various electronic systems. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency.