746-064-553-201

Heilind Number:EDA746-064-553-201
Manufacturer:EDAC
Manufacturer Number:746-064-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-553-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, this component features a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and longevity. With a double-row configuration and a total of 64 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.