746-064-560-201

Heilind Number:EDA746-064-560-201
Manufacturer:EDAC
Manufacturer Number:746-064-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it offers reliable connectivity for up to 64 positions. The straight mount orientation makes installation a breeze while guaranteeing optimal signal transmission. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for your next project.