746-064-560-206

Heilind Number:EDA746-064-560-206
Manufacturer:EDAC
Manufacturer Number:746-064-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-064-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-064-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demanding requirements of modern PCB connectivity. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also offers enhanced aesthetics. Featuring two rows of 64 positions, it provides ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .125 inches and a row spacing of .25 inches, precise and secure connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial, automotive, or consumer electronics, trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs seamlessly.