746-066-525-601

Heilind Number:EDA746-066-525-601
Manufacturer:EDAC
Manufacturer Number:746-066-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it offers reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at .125 in pitch and .25 in row spacing, provide a total of 66 positions for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Elevate your connectivity solutions with this high-performance card edge connector.