746-066-527-201

Heilind Number:EDA746-066-527-201
Manufacturer:EDAC
Manufacturer Number:746-066-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-527-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of applications. With two rows and 66 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .25-inch row spacing provide optimal signal integrity, perfect for demanding electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project requiring board-to-board connectivity. Upgrade your setup today with this essential connector.