746-066-527-206

Heilind Number:EDA746-066-527-206
Manufacturer:EDAC
Manufacturer Number:746-066-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-527-206

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of 66 copper alloy contacts, it offers seamless data transfer at a high amperage of 3A. The precise pitch of .125 inches and row spacing of .25 inches allow for secure attachment to your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.