746-066-527-606

Heilind Number:EDA746-066-527-606
Manufacturer:EDAC
Manufacturer Number:746-066-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity and longevity. With a compact pitch of .125 in and accommodating 66 positions across 2 rows, it offers versatile connectivity options for your electronic devices. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.