746-066-541-606

Heilind Number:EDA746-066-541-606
Manufacturer:EDAC
Manufacturer Number:746-066-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-541-606

Detailed Description

Enhance your circuit board connections with our Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 66 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a .125-inch pitch, it guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.