746-066-545-201

Heilind Number:EDA746-066-545-201
Manufacturer:EDAC
Manufacturer Number:746-066-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-545-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a sleek black finish and copper alloy contact material, it not only delivers on aesthetics but also guarantees exceptional conductivity. Featuring 66 positions spread across 2 rows with a pitch of .125 inches and row spacing of .25 inches, it offers versatile and efficient connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or consumer electronics, this connector is a must-have for any PCB assembly project.