746-066-545-601

Heilind Number:EDA746-066-545-601
Manufacturer:EDAC
Manufacturer Number:746-066-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-545-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal performance. Boasting two rows and 66 positions, it offers ample space for secure connections. The .125-inch pitch and .25-inch row spacing make it easy to install on your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for Board To Board PCB connections, this connector is essential for your electronic projects. Upgrade your connectivity solutions with this high-quality component.