746-066-545-606

Heilind Number:EDA746-066-545-606
Manufacturer:EDAC
Manufacturer Number:746-066-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-545-606

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Press-fit Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting use. With a double row configuration and 66 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Elevate your PCB connections with this essential component.