746-066-553-206

Heilind Number:EDA746-066-553-206
Manufacturer:EDAC
Manufacturer Number:746-066-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-553-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage capacity of 3 A, it ensures reliable power transmission. Featuring two rows of 66 copper alloy contacts, with a pitch of .125 in and row spacing of .25 in, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity game with this essential component.