746-066-560-201

Heilind Number:EDA746-066-560-201
Manufacturer:EDAC
Manufacturer Number:746-066-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-066-560-201

Detailed Description

Introducing our 746-066-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With two rows of copper alloy contacts spaced at a pitch of .125 inches and a row spacing of .25 inches, it ensures efficient signal transmission. Featuring 66 positions, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Trust in this connector to deliver exceptional performance in your PCB projects.