746-068-520-201

Heilind Number:EDA746-068-520-201
Manufacturer:EDAC
Manufacturer Number:746-068-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-520-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient conductivity for up to 68 positions across 2 rows, making it ideal for high-density applications. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential component for seamless data transmission. Explore our full range of connectors for all your connectivity needs.