746-068-520-206

Heilind Number:EDA746-068-520-206
Manufacturer:EDAC
Manufacturer Number:746-068-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-520-206

Detailed Description

Enhance connectivity within your devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 positions each, it offers ample space for secure and reliable connections. The contact material, Copper Alloy, guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your connectivity solutions. Elevate your connectivity game with this versatile and high-performance connector.