746-068-520-606

Heilind Number:EDA746-068-520-606
Manufacturer:EDAC
Manufacturer Number:746-068-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-520-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimum performance, this connector features two rows with a total of 68 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a diverse range of applications. Embrace efficient connectivity with this essential component for your electronic projects.