746-068-525-201

Heilind Number:EDA746-068-525-201
Manufacturer:EDAC
Manufacturer Number:746-068-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient connections for up to 68 positions. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.