746-068-525-601

Heilind Number:EDA746-068-525-601
Manufacturer:EDAC
Manufacturer Number:746-068-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-525-601

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .125 in and .25 in respectively, it offers secure and efficient signal transfer. The straight mount orientation and a total of 68 positions make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your inventory for seamless board-to-board connections. Elevate your connectivity game with this essential component.