746-068-527-601

Heilind Number:EDA746-068-527-601
Manufacturer:EDAC
Manufacturer Number:746-068-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-527-601

Detailed Description

Enhance your PCB connectivity with our high-performing Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 68 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable and efficient power transmission, while the 3A amperage capacity caters to various power requirements. Featuring a pitch of .125 inches and row spacing of .25 inches, it guarantees precise and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.