746-068-540-206

Heilind Number:EDA746-068-540-206
Manufacturer:EDAC
Manufacturer Number:746-068-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 68 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide optimal performance. Perfect for board-to-board connections, this connector features a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.