746-068-540-606

Heilind Number:EDA746-068-540-606
Manufacturer:EDAC
Manufacturer Number:746-068-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-540-606

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in a variety of environments. With two rows of Copper Alloy contacts, each spaced at .125 inches, it offers a total of 68 positions for optimal connectivity. The straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and dependable performance. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.