746-068-541-201

Heilind Number:EDA746-068-541-201
Manufacturer:EDAC
Manufacturer Number:746-068-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-541-201

Detailed Description

Enhance your PCB connectivity with our premium Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 68 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, it's perfect for various electronics projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the field. Upgrade your connectivity solutions with this essential component.