746-068-541-206

Heilind Number:EDA746-068-541-206
Manufacturer:EDAC
Manufacturer Number:746-068-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-541-206

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 68 positions, it offers ample connectivity options for your circuit board setup. The press-fit design ensures secure and reliable connections, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .25 inches, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless, high-speed data transmission.