746-068-545-201

Heilind Number:EDA746-068-545-201
Manufacturer:EDAC
Manufacturer Number:746-068-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-545-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points made from Copper Alloy, this connector offers reliable signal transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB mounting, while the 68 positions ensure versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector to deliver secure and efficient board-to-board connections.