746-068-545-206

Heilind Number:EDA746-068-545-206
Manufacturer:EDAC
Manufacturer Number:746-068-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, offering seamless integration in your electronic setups. Boasting 68 positions, this connector supports high-density layouts with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your connectivity solutions with this essential component.