746-068-545-601

Heilind Number:EDA746-068-545-601
Manufacturer:EDAC
Manufacturer Number:746-068-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-545-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees longevity and reliability in any application. With a double-row design featuring 68 positions, it offers ample room for seamless board-to-board connections. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects.