746-068-553-206

Heilind Number:EDA746-068-553-206
Manufacturer:EDAC
Manufacturer Number:746-068-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-553-206

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission across its 68 contact positions. The copper alloy contact material and .125-inch pitch guarantee efficient signal transfer, while the double-row configuration with .25-inch row spacing provides ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Whether for industrial or commercial applications, trust in this high-quality component to optimize your system's performance.