746-068-553-601

Heilind Number:EDA746-068-553-601
Manufacturer:EDAC
Manufacturer Number:746-068-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-553-601

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed to effortlessly link your electronic components. This sleek black connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 68 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material and .125-inch pitch deliver optimal conductivity, while the .25-inch row spacing allows for efficient routing. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.