746-068-553-606

Heilind Number:EDA746-068-553-606
Manufacturer:EDAC
Manufacturer Number:746-068-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-553-606

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Crafted from robust Copper Alloy, its contacts guarantee secure and efficient connections. The .125 inch pitch and .25 inch row spacing accommodate precise positioning on your board, while the 68 positions offer ample connectivity options. Perfect for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with this essential connector, a must-have in any professional or DIY project.