746-068-560-201

Heilind Number:EDA746-068-560-201
Manufacturer:EDAC
Manufacturer Number:746-068-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-068-560-201

Detailed Description

Upgrade your PCB connectivity with our 746-068-560-201 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance with a current rating of 3A. The .125-inch pitch and .25-inch row spacing accommodate precise connections, perfect for demanding applications. Boasting 68 positions, this connector allows for versatile board-to-board connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in our connector to deliver exceptional functionality and longevity, making it an essential component for your electronic projects. Elevate your connectivity experience with the 746-068-560-201.