746-070-520-201

Heilind Number:EDA746-070-520-201
Manufacturer:EDAC
Manufacturer Number:746-070-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable and efficient power transmission. The 70 available positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Rest assured of its quality as it complies with RoHS standards, making it a sustainable choice for your projects. Ideal for various applications, this connector guarantees secure and seamless board-to-board connections. Elevate your design with this essential component.