746-070-520-601

Heilind Number:EDA746-070-520-601
Manufacturer:EDAC
Manufacturer Number:746-070-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration. Featuring a sleek black finish and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and longevity. With two rows of copper alloy contacts, it offers reliable connectivity with a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate a total of 70 positions, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.