746-070-525-601

Heilind Number:EDA746-070-525-601
Manufacturer:EDAC
Manufacturer Number:746-070-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-525-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it ensures secure and stable connections, while the .125-inch pitch and .25-inch row spacing accommodate precise board-to-board alignment. Offering 70 positions, this straight-mount connector is ideal for a wide range of applications. Engineered for durability, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Rest assured of its environmental responsibility as it is fully RoHS compliant. Elevate your PCB assembly with this essential component.