746-070-527-201

Heilind Number:EDA746-070-527-201
Manufacturer:EDAC
Manufacturer Number:746-070-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-527-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable data transfer. With a robust contact material of Copper Alloy and a pitch of .125 inches, it guarantees high-performance conductivity. Featuring two rows with a total of 70 positions, it offers ample room for seamless board-to-board connections. Its straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable electronic connections.