746-070-527-206

Heilind Number:EDA746-070-527-206
Manufacturer:EDAC
Manufacturer Number:746-070-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .25-inch row spacing, it offers reliable power transmission. Boasting 70 positions, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB connectivity with this essential component.