| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 746-070-540-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .25 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA746-070-540-201 |
746-070-540-201
| Heilind Number: | EDA746-070-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 746-070-540-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features a 2-row configuration with 70 positions, ensuring optimal performance in your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh industrial environments. The .125 inch pitch and .25 inch row spacing offer precise connections, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

