746-070-540-606

Heilind Number:EDA746-070-540-606
Manufacturer:EDAC
Manufacturer Number:746-070-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-540-606

Detailed Description

Enhance your PCB connection efficiency with our Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 in deliver excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.