746-070-541-201

Heilind Number:EDA746-070-541-201
Manufacturer:EDAC
Manufacturer Number:746-070-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-541-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers high conductivity and stability for your circuitry. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation allows for easy installation. Boasting 70 positions and a 3A amperage rating, it provides ample capacity for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your setup with this essential component for optimal performance and connectivity.