746-070-560-201

Heilind Number:EDA746-070-560-201
Manufacturer:EDAC
Manufacturer Number:746-070-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-070-560-201

Detailed Description

Introducing our 746-070-560-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 70 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. Crafted with copper alloy contacts, it guarantees optimal conductivity, even in high-speed applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in any environment. Trust in the 746-070-560-201 for efficient and secure PCB connectivity in your electronic projects.