746-072-520-601

Heilind Number:EDA746-072-520-601
Manufacturer:EDAC
Manufacturer Number:746-072-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a 2-row layout with a total of 72 positions, offering ample opportunities for secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Mountable in a straight orientation, this connector is versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Explore the possibilities with this essential component for seamless board-to-board connectivity.