746-072-525-206

Heilind Number:EDA746-072-525-206
Manufacturer:EDAC
Manufacturer Number:746-072-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-525-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-Fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures reliable power transmission. The two-row design, with a total of 72 positions, offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. A pitch of .125 inches and row spacing of .25 inches allow for efficient signal transfer. The straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance for seamless board-to-board PCB connections.