746-072-527-601

Heilind Number:EDA746-072-527-601
Manufacturer:EDAC
Manufacturer Number:746-072-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .25-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and performance to meet your connectivity needs seamlessly.