746-072-540-601

Heilind Number:EDA746-072-540-601
Manufacturer:EDAC
Manufacturer Number:746-072-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 72 positions, it offers ample connectivity options for your devices. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Ideal for board-to-board connections, it guarantees secure and efficient data transmission in a straight mount orientation. Elevate your electronic projects with this essential component.