746-072-541-201

Heilind Number:EDA746-072-541-201
Manufacturer:EDAC
Manufacturer Number:746-072-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-072-541-201

Detailed Description

Enhance your PCB connections with this premium Press-fit Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a high amperage rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. Perfect for double-row setups, with a pitch of .125 in and row spacing of .25 in, it offers a total of 72 positions for seamless connectivity. Crafted from top-quality Copper Alloy, the contacts ensure reliable and efficient transmission. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Discover the perfect balance of performance and durability with this essential component in our range of PCB Connectors.